
Bidirectional ESD suppressor diode array offering robust transient voltage suppression. Features a 70V working voltage, 3pF capacitance, and 4 channels for comprehensive protection. Designed for automotive applications with a compact 1.5mm depth, 1mm height, 3mm length, and 1.7mm width in a 6-pin SC-74 package. Operates across a -40°C to 85°C temperature range, with low leakage current of 2.5uA. This RoHS compliant component ensures reliable ESD protection.
Sign in to ask questions about the Onsemi NUP4304MR6T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NUP4304MR6T1G technical specifications.
| Capacitance | 3pF |
| Package/Case | TSOP |
| Depth | 1.5mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 3mm |
| Max Breakdown Voltage | 70V |
| Min Breakdown Voltage | 70V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 500mA |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 70V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 70V |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| Working Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP4304MR6T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
