Onsemi NUP6012PMUTAG technical specifications.
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Unidirectional Channels | 6 |
| Operating Supply Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP6012PMUTAG to view detailed technical specifications.
No datasheet is available for this part.
