
The NUP6101DMR2 is a surface mount Zener diode with a minimum breakdown voltage of 6V and a maximum operating temperature of 150°C. It has a peak pulse current of 17A and a peak pulse power of 300W. The diode is packaged in a 6-pin S-PDSO-G8 package and is not RoHS compliant due to containing lead. It is not designed for power line protection and has a reverse standoff voltage of 5V.
Onsemi NUP6101DMR2 technical specifications.
| Diode Type | ZENER |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 6 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| DC Rated Voltage | 6V |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NUP6101DMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
