The NUP8010MNT1G is an 8-element unidirectional Zener diode array from Onsemi. It features a clamping voltage of 13V and a minimum breakdown voltage of 5.3V. The device is lead-free and RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The NUP8010MNT1G is packaged in a DFN package type, with a package quantity of 3000 units per tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Clamping Voltage | 13V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 5.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Unidirectional Channels | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 20W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 5.3V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi NUP8010MNT1G
Notice of discontinuance for select ON Semiconductor Discrete, Analog, Logic, ECL, and Power products. Last buy date: Dec 31, 2008; Last ship date: June 30, 2009.
