
Unidirectional transient voltage suppressor (TVS) diode array offering 8 channels of ESD protection. Features a low clamping voltage, 4.3V reverse standoff voltage, and 6.47V minimum breakdown voltage. With a low leakage current of 1µA and 12pF capacitance per channel, this component is designed for efficient surge protection. Packaged in a compact 1.8mm x 1.2mm UDFN8 surface-mount package, it operates across a temperature range of -40°C to 85°C. This RoHS and Halogen Free compliant component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12pF |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.8mm |
| Min Breakdown Voltage | 6.47V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 8 |
| Number of Lines | 8 |
| Operating Supply Voltage | 4.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 380mW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.47V |
| Reverse Standoff Voltage | 4.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.2mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NUP8011MUTAG
Notice of discontinuance for select ON Semiconductor Discrete, Analog, Logic, ECL, and Power products. Last buy date: Dec 31, 2008; Last ship date: June 30, 2009.
