Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NUS3055MUTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NUS3055MUTAG technical specifications.
| Clamping Voltage | 7.08V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUS3055MUTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
