Onsemi NUS3065MUTAG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 750uA |
| Overvoltage Threshold | 7.08V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Type | Voltage Detector |
| Undervoltage Threshold | 6.65V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUS3065MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
