
The NUS6160MNTWG is a single-circuit driver IC with a working voltage of 20V and a maximum operating temperature of 150°C. It is packaged in a lead-free QFN-22 package with a height of 0.88mm and a length of 4mm. The IC is designed for surface mount applications and is available in quantities of 3000 per reel. The NUS6160MNTWG is compliant with RoHS regulations and is suitable for use in high-temperature environments.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 20V |
| RoHS | Compliant |