
The NV24C16DTVLT3G is an EEPROM memory IC with 2048 words of storage, a single port, and serial communication capabilities. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards. The device has a maximum supply voltage of 5.5V and a maximum supply current of 0.5μA in standby mode. It is packaged in a TSSOP-8 package with dimensions of 3mm in width and 4.4mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.0005 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |