This is an 8-terminal, dual-terminal-position EEPROM memory IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The device is packaged in a SOP8 package and is compliant with AEC-Q100 screening level. It has a maximum supply current of 0.5μA and a maximum standby current of 0.2nA.
Onsemi NV24C16DWVLT3G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.0005 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NV24C16DWVLT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.