
The NVA4153NT1G is a surface mount junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300mW and a maximum drain to source voltage of 20V. The device is lead free and RoHS compliant, packaged in a tape and reel format with a package type of SOT-416.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVA4153NT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-416 |
| Continuous Drain Current (ID) | 915mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 110pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 230mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVA4153NT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.