This device is an automotive-qualified N-channel power MOSFET built on onsemi's SUPERFET III super-junction process. It is rated for 650 V drain-to-source voltage, 44 A continuous drain current at 25°C case temperature, and 72 mΩ maximum on-resistance at 10 V gate drive. The MOSFET is supplied in a 3-lead D2PAK package and supports operation from -55°C to +150°C junction temperature. It is specified with typical 82 nC total gate charge, 724 pF effective output capacitance, and 312 W power dissipation at 25°C case temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVB072N65S3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NVB072N65S3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.