Single N-Channel Power MOSFET featuring SUPERFET® III and FRFET® technology. 650 V breakdown voltage, 40 A continuous drain current, and 82 mΩ on-resistance. Housed in a TO-263AB (D2PAK) package with a maximum operating temperature of 150°C. Designed for high-efficiency power switching applications.
Checking distributor stock and pricing after the page loads.
Onsemi NVB082N65S3F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.