Power MOSFET 100V, 58A, 18.2 mohm, Single N-Channel, D2PAK. Power MOSFET 100V, 58A, 18.2 mohm, Single N-Channel, D2PAK., D2PAK 2 LEAD, 800-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVB6412ANT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVB6412ANT4G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 58A |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 167W |
| Rds On Max | 18.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVB6412ANT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.