Onsemi NVB6413ANT4G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Resistance | 25.6mR |
| Element Configuration | Single |
| Fall Time | 71ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVB6413ANT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.