Power MOSFET, 40 V, 240 A, 0.75 mΩ, Single N-Channel, 2000-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-299A |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi NVBLS0D7N04M8TXG
Onsemi notice PD23933Z details the discontinuance of specific MOSFETs, rectifiers, and logic devices, including last time buy dates and recommended replacement part numbers.