N-Channel Power MOSFET 60V, 12A, 94mΩ Power MOSFET 60V 12A 94 mOhm Single N-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Sign in to ask questions about the Onsemi NVD3055-094T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVD3055-094T4G technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 94mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 23.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 450pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 94mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25.2ns |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD3055-094T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.