
N-Channel Power Logic Level MOSFET 60V, 9A, 170mΩ Power MOSFET 60V 9A 170 mOhm Single N-Channel DPAK Logic Level, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVD3055L170T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Resistance | 153mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 275pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 170mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD3055L170T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.