Single N-Channel Power MOSFET 30V, 76A, 6mΩ, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NVD4806NT4G-VF01 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.