
Single P-Channel Power MOSFET -60V, -61A, 16mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 61A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 16mR |
| Element Configuration | Single |
| Fall Time | 132ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 118W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 16mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1.5V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
These are design resources that include the Onsemi NVD5117PLT4G
Onsemi notification PD22748XD lists discontinued standard products, including MOSFETs and transistors, with last time buy and ship dates for lifecycle management.
Product discontinuance notice for Sanyo Semiconductor devices following production cessation in Thailand. Includes cross-reference table for suggested replacement parts.
