Single P-Channel Power MOSFET featuring a -60V drain-source voltage and a continuous drain current of -61A. This MOSFET offers a low on-resistance of 16mΩ, ensuring efficient power switching. Designed for high-temperature operation, it boasts a maximum operating temperature of 175°C and a minimum of -55°C. The component utilizes a single terminal position and contains one element, supplied on a 2500-piece reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVD5117PLT4G-VF01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NVD5117PLT4G-VF01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NVD5117PLT4G-VF01
Onsemi notification PD22748XD lists discontinued standard products, including MOSFETs and transistors, with last time buy and ship dates for lifecycle management.