The NVD5413NT4G is a surface mount N-channel MOSFET from Onsemi, featuring a maximum drain to source voltage of 60V and continuous drain current of 30A. It has a maximum power dissipation of 68W and an on-resistance of 26mR. The device is packaged in a DPAK case and is lead-free and RoHS compliant. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.725nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |