Power MOSFET 60V, 24A, 37 mOhm, Single N−Channel DPAK., DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NVD5414NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 69ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Packaging | Tape and Reel |
| Rds On Max | 37mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 12ns |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
