The NVD5484NLT4G is a single N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 100W and a continuous drain current of 54A. The device is packaged in a DPAK and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVD5484NLT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 54A |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.41nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 17mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD5484NLT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NVD5484NLT4G
This onsemi notice (PD22357Z1) announces the reactivation of several MOSFET devices previously scheduled for discontinuance in the 2Q2018 notification.
Onsemi notification PD22748XD lists discontinued standard products, including MOSFETs and transistors, with last time buy and ship dates for lifecycle management.
Product discontinuance notice PD22357Z from Onsemi detailing end-of-life for specific MOSFETs, op-amps, and memory devices. Includes last time buy and replacement information.