Power MOSFET 60V, 17A, 64 mOhm, Single N Channel, DPAK, Logic Level., 2500-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi NVD5490NLT4G-VF01
onsemi Product Discontinuance Notice PD24192ZN lists discontinued electronic components with last time buy by April 1, 2022, and last ship by October 1, 2022.
Onsemi notification PD22748XD lists discontinued standard products, including MOSFETs and transistors, with last time buy and ship dates for lifecycle management.