
Single N-Channel Power MOSFET 40V, 51A, 9.5mΩ Power MOSFET 40V 51A 9.5 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVD5805NT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVD5805NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 51A |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.725nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 9.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22.9ns |
| Turn-On Delay Time | 10.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD5805NT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
