
Onsemi NVD5806NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 12.7mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 860pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD5806NT4G to view detailed technical specifications.
No datasheet is available for this part.