Single N-Channel Power MOSFET 40V, 23A, 31mΩ, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi NVD5807NT4G-VF01
onsemi product discontinuance notice PD24192Z for 3Q2021. Details last time buy/ship dates and suggested replacements for various MOSFETs, regulators, and discrete components.