
The NVD5867NLT4G is a single N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 22A and a drain to source voltage of 60V. The device is packaged in a DPAK package and is lead free and RoHS compliant. It has an input capacitance of 675pF and a maximum power dissipation of 43W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 2.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 675pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 39mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Turn-Off Delay Time | 18.2ns |
| Turn-On Delay Time | 6.5ns |
| Width | 6.22mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NVD5867NLT4G
This onsemi notice (PD22357Z1) announces the reactivation of several MOSFET devices previously scheduled for discontinuance in the 2Q2018 notification.
Onsemi notification PD22748XD lists discontinued standard products, including MOSFETs and transistors, with last time buy and ship dates for lifecycle management.
Product discontinuance notice PD22357Z from Onsemi detailing end-of-life for specific MOSFETs, op-amps, and memory devices. Includes last time buy and replacement information.
