Single N-Channel Power MOSFET 60V, 49A, 8.9mΩ DPAK 2500 tape and reel, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi NVD5C668NLT4G
Onsemi product discontinuance notice PD22748XC for Batch 4 of Q2 2019, including last time buy dates and recommended replacement parts for various integrated circuits.