Single N-Channel Power MOSFET 60V, 38A, 16.5mΩ DPAK 2500 tape and reel, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi NVD5C684NLT4G
Product discontinuance notice for onsemi power MOSFETs, voltage supervisors, and controllers. Includes end-of-life dates and suggested replacement part numbers.
onsemi product discontinuance notice for 4Q2021 (Batch 4). Defines Last Time Buy (June 21, 2022) and Last Ship (Dec 21, 2022) dates for various semiconductor components.
Onsemi PD23406Z notice announcing the discontinuance of various standard parts. Last time buy is Feb 17, 2021, with final shipments scheduled by Aug 17, 2021.
Onsemi notification PD22748XD lists discontinued standard products, including MOSFETs and transistors, with last time buy and ship dates for lifecycle management.