
The NVD6414ANT4G is a single N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 100V and a continuous drain current of 32A. The device is packaged in a DPAK-3/2 package and is lead free. It is RoHS compliant and has a maximum power dissipation of 100W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVD6414ANT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVD6414ANT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 37mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.45nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 37mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD6414ANT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
