Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVD6415ANLT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 71ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.024nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 52mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD6415ANLT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NVD6415ANLT4G
Update notification for the discontinuance of the NVD6415ANLT4G MOSFET, extending the last buy and ship dates by six months.
This onsemi notice (PD22357Z1) announces the reactivation of several MOSFET devices previously scheduled for discontinuance in the 2Q2018 notification.
Onsemi notification PD22748XD lists discontinued standard products, including MOSFETs and transistors, with last time buy and ship dates for lifecycle management.
Product discontinuance notice PD22357Z from Onsemi detailing end-of-life for specific MOSFETs, op-amps, and memory devices. Includes last time buy and replacement information.