
The NVD6415ANT4G is an N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 23A and a drain to source breakdown voltage of 100V. The device is packaged in a DPAK-3/2 package and is lead free. It is RoHS compliant and has a maximum power dissipation of 83W.
Onsemi NVD6415ANT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 700pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Rds On Max | 55mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD6415ANT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
