The NVD6416ANLT4G is a single N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 19A and a maximum power dissipation of 71W. The device is packaged in a DPAK-3/2 package and is compliant with RoHS regulations. The MOSFET has a drain to source breakdown voltage of 100V and a drain to source resistance of 74mR. It is suitable for automotive applications and is certified to AEC-Q101 standards.
Checking distributor stock and pricing after the page loads.
Onsemi NVD6416ANLT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 74mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 74MR |
| Element Configuration | Single |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 71W |
| Radiation Hardening | No |
| Rds On Max | 74mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
No datasheet is available for this part.
