
The NVD6416ANT4G is a single N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 71W and a continuous drain current of 17A. The device is packaged in a DPAK-3/2 package and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVD6416ANT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 74mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 620pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 71W |
| Radiation Hardening | No |
| Rds On Max | 81mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 9.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD6416ANT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NVD6416ANT4G
This onsemi notice (PD22357Z1) announces the reactivation of several MOSFET devices previously scheduled for discontinuance in the 2Q2018 notification.
