Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVD6820NLT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 90V |
| Element Configuration | Single |
| Fall Time | 59ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.209nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Packaging | Tape and Reel |
| Rds On Max | 16.7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD6820NLT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.