The NVD6824NLT4G is a single N-channel MOSFET with a maximum drain to source voltage of 100V and continuous drain current of 41A. It has a maximum power dissipation of 3.9W and is packaged in a DPAK package. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. It has a maximum input capacitance of 3.468nF and a maximum Rds on of 20mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVD6824NLT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 41A |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.38mm |
| Input Capacitance | 3.468nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.9W |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 15ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD6824NLT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NVD6824NLT4G
onsemi Product Discontinuance Notice PD24192ZN lists discontinued electronic components with last time buy by April 1, 2022, and last ship by October 1, 2022.
