Onsemi NVD6828NLT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 41A |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 90V |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | NVD6828NL |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVD6828NLT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.