
The NVDD5894NLT4G is a 2 N-Channel MOSFET with a maximum continuous drain current of 64A and a drain to source voltage of 40V. It features a drain to source resistance of 10mR and an input capacitance of 2.103nF. The device is packaged in a TO-252-5 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 3.8W.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-5 |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 54ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.103nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 12.4ns |
| Weight | 0.01164oz |
| RoHS | Compliant |
These are design resources that include the Onsemi NVDD5894NLT4G
Onsemi notification PD22748XD lists discontinued standard products, including MOSFETs and transistors, with last time buy and ship dates for lifecycle management.
