
The NVF5P03T3G is a single MOSFET with a maximum drain to source voltage of 30V and continuous drain current of 3.7A. It has a maximum power dissipation of 1.56W and an operating temperature range of -55°C to 150°C. The device is packaged in a lead-free SOT-223-4 package and is RoHS compliant.
Onsemi NVF5P03T3G technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 100mR |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 950pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVF5P03T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
