The NVGS3130NT1G is a surface mount junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 600mW and a maximum drain to source voltage of 20V. The device is lead free and RoHS compliant. The NVGS3130NT1G has a maximum continuous drain current of 4.2A and an input capacitance of 935pF. It is packaged in a TSOP package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVGS3130NT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVGS3130NT1G technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 935pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVGS3130NT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.