Single P-Channel Power MOSFET -20V, -5.8A, 33mΩ Power MOSFET -20V -5.8A 33 mOhm Single P-Channel TSOP-6, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NVGS3136PT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.