
Single P-Channel Power MOSFET -20V, -1A, 90mΩ Power MOSFET -20V -2.35A 90 mOhm Single P-Channel TSOP-6, TSOP-6, 3000-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVGS3441T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVGS3441T1G technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 1.65A |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 480pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVGS3441T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
