Onsemi NVGS3443T1G technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 565pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVGS3443T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
