The NVGS4111PT1G is a surface mount N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 630mW and a maximum drain to source voltage of 30V. This lead-free device is RoHS compliant and is packaged in a tape and reel configuration for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVGS4111PT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVGS4111PT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.