Onsemi NVGS5120PT1G technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 942pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 111mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVGS5120PT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
