
Single N-Channel Power MOSFET SUPERFET ® III, FRFET®, 650 V , 65 A, 40 mΩ, TO-247 TO−247, 450-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi NVHL040N65S3F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.