Onsemi NVJS4405NT1G technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 350mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVJS4405NT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.