Single N−Channel µCool™ Power MOSFET 30V 10.7A 9mΩ Power MOSFET 30V 10.7A 9mOhm Single N-Channel UDFN6, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |